Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750316030
Order Code2907251
Product RangeMID-PPTI Series
Technical Datasheet
900 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €3.180 | 
| 50+ | €2.620 | 
| 100+ | €2.540 | 
| 250+ | €2.430 | 
| 500+ | €2.360 | 
| 900+ | €2.290 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750316030
Order Code2907251
Product RangeMID-PPTI Series
Technical Datasheet
SMPS Transformer TypePush-Pull
Current Rating1A
Frequency Range400kHz
Power Rating-
Isolation Voltage2.5kV
Primary Voltages4.5V to 5.5V
Secondary Voltages5V
Transformer MountingSurface Mount
Product RangeMID-PPTI Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SMPS Transformer Type
Push-Pull
Frequency Range
400kHz
Isolation Voltage
2.5kV
Secondary Voltages
5V
Product Range
MID-PPTI Series
Current Rating
1A
Power Rating
-
Primary Voltages
4.5V to 5.5V
Transformer Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000481
Product traceability