Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750316028
Order Code2907249
Product RangeMID-PPTI Series
Technical Datasheet
47 In Stock
900 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €3.390 | 
| 50+ | €2.790 | 
| 100+ | €2.690 | 
| 250+ | €2.590 | 
| 500+ | €2.570 | 
| 900+ | €2.430 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750316028
Order Code2907249
Product RangeMID-PPTI Series
Technical Datasheet
SMPS Transformer TypePush-Pull
Current Rating1A
Frequency Range400kHz
Power Rating-
Isolation Voltage2.5kV
Primary Voltages3.3V
Secondary Voltages3.3V
Transformer MountingSurface Mount
Product RangeMID-PPTI Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SMPS Transformer Type
Push-Pull
Frequency Range
400kHz
Isolation Voltage
2.5kV
Secondary Voltages
3.3V
Product Range
MID-PPTI Series
Current Rating
1A
Power Rating
-
Primary Voltages
3.3V
Transformer Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000486
Product traceability