Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311385
Order Code4360036
Product RangeWE-FB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.150 |
10+ | €7.520 |
20+ | €7.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€9.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311385
Order Code4360036
Product RangeWE-FB
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating2.3A
Frequency Range210kHz
Power Rating-
Isolation Voltage1.5kV
Primary Voltages18V to 60V
Secondary Voltages13V
Transformer MountingSurface Mount
Product RangeWE-FB
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
210kHz
Isolation Voltage
1.5kV
Secondary Voltages
13V
Product Range
WE-FB
Current Rating
2.3A
Power Rating
-
Primary Voltages
18V to 60V
Transformer Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00848
Product traceability