Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74941300
Order Code4061261
Product RangeWE-BMS Series
Technical Datasheet
901 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.440 |
10+ | €3.070 |
50+ | €2.700 |
100+ | €2.470 |
200+ | €2.230 |
650+ | €2.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74941300
Order Code4061261
Product RangeWE-BMS Series
Technical Datasheet
SMPS Transformer TypeBMS - Battery Management System
Current Rating-
Frequency Range-
Power Rating-
Isolation Voltage4.3kV
Primary Voltages-
Secondary Voltages-
Transformer MountingSurface Mount
Product RangeWE-BMS Series
SVHCBis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Technical Specifications
SMPS Transformer Type
BMS - Battery Management System
Frequency Range
-
Isolation Voltage
4.3kV
Secondary Voltages
-
Product Range
WE-BMS Series
Current Rating
-
Power Rating
-
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability