Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749196208
Order Code2777838
Product RangeWE-FLEX HV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.880 |
10+ | €6.790 |
50+ | €6.650 |
100+ | €6.480 |
200+ | €6.220 |
400+ | €5.960 |
Price for:Each
Minimum: 1
Multiple: 1
€6.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749196208
Order Code2777838
Product RangeWE-FLEX HV Series
Technical Datasheet
SMPS Transformer TypeHigh Voltage
Current Rating-
Frequency Range-
Power Rating-
Isolation Voltage1.5kV
Primary Voltages-
Secondary Voltages-
Transformer MountingSurface Mount
Product RangeWE-FLEX HV Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SMPS Transformer Type
High Voltage
Frequency Range
-
Isolation Voltage
1.5kV
Secondary Voltages
-
Product Range
WE-FLEX HV Series
Current Rating
-
Power Rating
-
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003998
Product traceability