Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749196131
Order Code3584469
Product RangeWE-FLEX Series
Technical Datasheet
26 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.310 |
| 10+ | €4.780 |
| 50+ | €4.250 |
| 100+ | €3.730 |
| 200+ | €3.720 |
| 500+ | €3.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749196131
Order Code3584469
Product RangeWE-FLEX Series
Technical Datasheet
SMPS Transformer TypeConverter
Current Rating550mA
Frequency Range-
Power Rating-
Isolation Voltage500V
Primary Voltages-
Secondary Voltages-
Transformer MountingSurface Mount
Product RangeWE-FLEX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SMPS Transformer Type
Converter
Frequency Range
-
Isolation Voltage
500V
Secondary Voltages
-
Product Range
WE-FLEX Series
Current Rating
550mA
Power Rating
-
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
Product traceability