Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749196101
Order Code3584466
Product RangeWE-FLEX Series
Technical Datasheet
75 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €7.060 | 
| 10+ | €5.800 | 
| 50+ | €4.950 | 
| 100+ | €4.610 | 
| 200+ | €4.260 | 
| 500+ | €3.900 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749196101
Order Code3584466
Product RangeWE-FLEX Series
Technical Datasheet
SMPS Transformer TypeConverter
Current Rating550mA
Frequency Range-
Power Rating-
Isolation Voltage500V
Primary Voltages-
Secondary Voltages-
Transformer MountingSurface Mount
Product RangeWE-FLEX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SMPS Transformer Type
Converter
Frequency Range
-
Isolation Voltage
500V
Secondary Voltages
-
Product Range
WE-FLEX Series
Current Rating
550mA
Power Rating
-
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
Product traceability