Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No748421245
Order Code4132351
Product RangeWE-BAL Series
Technical Datasheet
3,400 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €1.460 |
100+ | €1.280 |
500+ | €1.150 |
1000+ | €1.050 |
2000+ | €0.985 |
4000+ | €0.965 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€14.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No748421245
Order Code4132351
Product RangeWE-BAL Series
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm, 100ohm
Insertion Loss1dB
Phase Difference180° ± 10°
Balun Case Style0805
Frequency Min2.4GHz
Frequency Max2.5GHz
Product RangeWE-BAL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm, 100ohm
Phase Difference
180° ± 10°
Frequency Min
2.4GHz
Product Range
WE-BAL Series
Insertion Loss
1dB
Balun Case Style
0805
Frequency Max
2.5GHz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability