Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No748125024
Order Code3813099
Product RangeWE-LPF Series
Technical Datasheet
24 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.700 |
10+ | €1.600 |
25+ | €1.550 |
50+ | €1.460 |
100+ | €1.330 |
500+ | €1.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No748125024
Order Code3813099
Product RangeWE-LPF Series
Technical Datasheet
Filter TypeLow Pass
No. of Pins8Pins
Pass Band Frequency2.4GHz to 2.5GHz
RF Filter ApplicationsRF, Wireless Communication Systems Like DECT, PACS, PHS, GSM, WLAN, Bluetooth
Filter Case Style0805 [2012 Metric]
Product RangeWE-LPF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Filter Type
Low Pass
Pass Band Frequency
2.4GHz to 2.5GHz
Filter Case Style
0805 [2012 Metric]
SVHC
No SVHC (21-Jan-2025)
No. of Pins
8Pins
RF Filter Applications
RF, Wireless Communication Systems Like DECT, PACS, PHS, GSM, WLAN, Bluetooth
Product Range
WE-LPF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability