Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No746600135R
Order Code3105540
Product RangeWP-SMRT
Technical Datasheet
105 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.930 |
| 50+ | €3.690 |
| 100+ | €3.340 |
Price for:Each
Minimum: 1
Multiple: 1
€3.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No746600135R
Order Code3105540
Product RangeWP-SMRT
Technical Datasheet
Spacer MaterialBrass
Overall Length5.6mm
Outer Diameter10mm
Inner Diameter7mm
Spacer TypeSwage Round
Product RangeWP-SMRT
SVHCLead (21-Jan-2025)
Technical Specifications
Spacer Material
Brass
Outer Diameter
10mm
Spacer Type
Swage Round
SVHC
Lead (21-Jan-2025)
Overall Length
5.6mm
Inner Diameter
7mm
Product Range
WP-SMRT
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00306