Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74640010
Order Code2748953
Product RangeREDCUBE WP
Technical Datasheet
483 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.800 |
10+ | €1.830 |
100+ | €1.640 |
250+ | €1.530 |
500+ | €1.420 |
Price for:Each
Minimum: 1
Multiple: 1
€2.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74640010
Order Code2748953
Product RangeREDCUBE WP
Technical Datasheet
Product RangeREDCUBE WP
TerminationCrimp
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA10mm²
Pin Diameter4.3mm
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialCopper Alloy
Overall Length33.6mm
Pin Length18.6mm
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
REDCUBE WP
Wire Size AWG Min
-
Conductor Area CSA
10mm²
Insulator Colour
-
Terminal Material
Copper Alloy
Pin Length
18.6mm
Termination
Crimp
Wire Size AWG Max
-
Pin Diameter
4.3mm
Insulator Material
Uninsulated
Overall Length
33.6mm
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008