Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7449150023
Order Code2777657
Product RangeWE-ACHC Series
Technical Datasheet
945 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.410 |
50+ | €1.310 |
100+ | €1.170 |
250+ | €0.984 |
500+ | €0.957 |
950+ | €0.758 |
Price for:Each
Minimum: 1
Multiple: 1
€1.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7449150023
Order Code2777657
Product RangeWE-ACHC Series
Technical Datasheet
Inductance23nH
RMS Current (Irms)30A
Product RangeWE-ACHC Series
Inductance Tolerance± 20%
DC Resistance Max0.0012ohm
Self Resonant Frequency867MHz
Product Length10mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
23nH
Product Range
WE-ACHC Series
DC Resistance Max
0.0012ohm
Product Length
10mm
Product Height
4mm
RMS Current (Irms)
30A
Inductance Tolerance
± 20%
Self Resonant Frequency
867MHz
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
Product traceability