Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744912127G
Order Code4066035
Product RangeWE-CAIR Series
Technical Datasheet
459 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.978 |
50+ | €0.732 |
100+ | €0.623 |
250+ | €0.586 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744912127G
Order Code4066035
Product RangeWE-CAIR Series
Technical Datasheet
Inductance27nH
RMS Current (Irms)3.5A
Product RangeWE-CAIR Series
Inductance Tolerance± 2%
DC Resistance Max0.004ohm
Self Resonant Frequency2.7GHz
Product Length4.83mm
Product Width3.81mm
Product Height4.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
27nH
Product Range
WE-CAIR Series
DC Resistance Max
0.004ohm
Product Length
4.83mm
Product Height
4.2mm
RMS Current (Irms)
3.5A
Inductance Tolerance
± 2%
Self Resonant Frequency
2.7GHz
Product Width
3.81mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability