Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744851101
Order Code1890719
Product RangeWE-DCT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.520 |
5+ | €5.470 |
10+ | €5.410 |
25+ | €5.300 |
50+ | €5.190 |
150+ | €4.330 |
Price for:Each
Minimum: 1
Multiple: 1
€5.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744851101
Order Code1890719
Product RangeWE-DCT Series
Technical Datasheet
Product RangeWE-DCT Series
Inductance10µH
RMS Current (Irms)5.3A
DC Resistance Max0.022ohm
Inductance Tolerance± 10%
Product Length23mm
Product Width18.5mm
Product Height11.5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WE-DCT series toroidal double Power Choke with low losses and low leakage due to bifilar winding. It is suitable for switching regulators with secondary unregulated output voltage, buck, boost, SEPIC and CUK converters.
- Very low RDC
- Very low core losses
- Low inductance drift over temperature
- Coupled inductor with two identical windings
- More variants due to parallel and series connection
- Up to 120A saturation current higher
- -40 to 125°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Product Range
WE-DCT Series
RMS Current (Irms)
5.3A
Inductance Tolerance
± 10%
Product Width
18.5mm
SVHC
No SVHC (21-Jan-2025)
Inductance
10µH
DC Resistance Max
0.022ohm
Product Length
23mm
Product Height
11.5mm
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
Product traceability