Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479773133
Order Code2400012
Product RangeWE-PMI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.538 |
100+ | €0.439 |
500+ | €0.425 |
1000+ | €0.358 |
2500+ | €0.290 |
5000+ | €0.284 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€5.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479773133
Order Code2400012
Product RangeWE-PMI Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)1.4A
DC Resistance Max0.1ohm
Self Resonant Frequency-
DC Current Rating1.4A
Saturation Current (Isat)1.2A
Product RangeWE-PMI Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core Material-
Product Length2mm
Product Width1.25mm
Product Height0.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
330nH
DC Resistance Max
0.1ohm
DC Current Rating
1.4A
Product Range
WE-PMI Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.5mm
RMS Current (Irms)
1.4A
Self Resonant Frequency
-
Saturation Current (Isat)
1.2A
Inductance Tolerance
± 20%
Core Material
-
Product Width
1.25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability