Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447720821
Order Code4066000
Product RangeWE-TI Series
Technical Datasheet
109 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.190 |
5+ | €0.968 |
10+ | €0.932 |
25+ | €0.895 |
50+ | €0.814 |
140+ | €0.762 |
Price for:Each
Minimum: 1
Multiple: 1
€1.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447720821
Order Code4066000
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance820µH
Inductor ConstructionUnshielded
RMS Current (Irms)510mA
Saturation Current (Isat)550mA
DC Resistance Max1.7ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
550mA
Inductance Tolerance
± 10%
Inductance
820µH
RMS Current (Irms)
510mA
DC Resistance Max
1.7ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00167
Product traceability