Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744766902
Order Code2493202
Product RangeWE-GFH Series
Technical Datasheet
498 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.371 |
10+ | €0.339 |
50+ | €0.297 |
100+ | €0.273 |
200+ | €0.264 |
Price for:Each
Minimum: 1
Multiple: 1
€0.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744766902
Order Code2493202
Product RangeWE-GFH Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.16ohm
Self Resonant Frequency79MHz
DC Current Rating1.45A
Inductor Case / Package1812 [4532 Metric]
Inductor Case Style1812 [4532 Metric]
Product RangeWE-GFH Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialIron
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WE-GFH series from Wurth Elektronik are high frequency wire wound chip inductors. Typical applications of these inductors are acoustic filtering, HF filtering circuits.
- 4532 case style
- Inductance value range from 1μH to 220μH
- Rated current range from 200mA to 1.9A
- DC resistance value range from 81mohm to 7.2ohm
- Q factor is 30 and self resonant frequency is 79MHz
- Operating temperature range from -40°C to 125°C
- High rated current with low DC resistance
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
79MHz
Inductor Case / Package
1812 [4532 Metric]
Product Range
WE-GFH Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
DC Resistance Max
0.16ohm
DC Current Rating
1.45A
Inductor Case Style
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Iron
Product Width
3.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124
Product traceability