Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744711015
Order Code1635817
Product RangeWE-SD Series
Technical Datasheet
40 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.440 |
| 5+ | €3.230 |
| 10+ | €2.990 |
| 20+ | €2.830 |
| 40+ | €2.760 |
| 60+ | €2.680 |
Price for:Each
Minimum: 1
Multiple: 1
€3.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744711015
Order Code1635817
Product RangeWE-SD Series
Technical Datasheet
Product RangeWE-SD Series
Inductance10µH
Inductor ConstructionUnshielded
RMS Current (Irms)15A
Saturation Current (Isat)56A
DC Resistance Max5700µohm
Inductance Tolerance± 25%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-SD Series
Inductor Construction
Unshielded
Saturation Current (Isat)
56A
Inductance Tolerance
± 25%
Inductance
10µH
RMS Current (Irms)
15A
DC Resistance Max
5700µohm
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0295
Product traceability