Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447060
Order Code2082535
Product RangeWE-FI Series
Technical Datasheet
280 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.290 |
5+ | €2.240 |
10+ | €2.180 |
25+ | €2.110 |
50+ | €2.030 |
150+ | €1.920 |
Price for:Each
Minimum: 1
Multiple: 1
€2.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447060
Order Code2082535
Product RangeWE-FI Series
Technical Datasheet
Product RangeWE-FI Series
Inductance300µH
RMS Current (Irms)2A
DC Resistance Max0.15ohm
Inductance Tolerance± 20%
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7447060 is a 300µH Toroidal Line Choke with low loss iron powder cores. This WE-FI series radial leaded choke features low magnetically leakage field and is perfect for filtering of symmetric interferences. It is suitable for interference frequencies up to 10MHz and switching frequencies up to 100KHz.
- -25 to 125°C Operating temperature range
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
WE-FI Series
RMS Current (Irms)
2A
Inductance Tolerance
± 20%
Inductance
300µH
DC Resistance Max
0.15ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01268
Product traceability