Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7445720
Order Code1636173
Product RangeWE-PD4 Series
Technical Datasheet
232 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.660 |
10+ | €2.340 |
25+ | €2.160 |
50+ | €2.050 |
100+ | €1.940 |
250+ | €1.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7445720
Order Code1636173
Product RangeWE-PD4 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)2A
Inductor ConstructionUnshielded
Saturation Current (Isat)3A
Power Inductor Case22mm x 15mm x 7mm
Product RangeWE-PD4 Series
Inductor Case / Package-
DC Resistance Max0.202ohm
Inductance Tolerance± 10%
Product Length22mm
Product Width15mm
Product Height7mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Power Inductor Case
22mm x 15mm x 7mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
15mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2A
Saturation Current (Isat)
3A
Product Range
WE-PD4 Series
DC Resistance Max
0.202ohm
Product Length
22mm
Product Height
7mm
Technical Docs (2)
Alternatives for 7445720
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043
Product traceability