Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74456247
Order Code1636140
Product RangeWE-PD4 Series
Technical Datasheet
343 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.030 |
10+ | €1.780 |
50+ | €1.580 |
100+ | €1.560 |
200+ | €1.480 |
600+ | €1.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74456247
Order Code1636140
Product RangeWE-PD4 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)600mA
Inductor ConstructionUnshielded
Saturation Current (Isat)650mA
Product RangeWE-PD4 Series
Inductor Case / Package-
DC Resistance Max1.7ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Product Range
WE-PD4 Series
DC Resistance Max
1.7ohm
Product Length
12.7mm
Product Height
5mm
RMS Current (Irms)
600mA
Saturation Current (Isat)
650mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
Product traceability