Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7445520
Order Code1636122
Product RangeWE-PD4 Series
Technical Datasheet
109 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.100 |
10+ | €2.000 |
50+ | €1.800 |
100+ | €1.670 |
200+ | €1.630 |
500+ | €1.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7445520
Order Code1636122
Product RangeWE-PD4 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)300mA
Inductor ConstructionUnshielded
Saturation Current (Isat)310mA
Product RangeWE-PD4 Series
Inductor Case / Package-
DC Resistance Max1.27ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Product Range
WE-PD4 Series
DC Resistance Max
1.27ohm
Product Length
6.6mm
Product Height
2.92mm
RMS Current (Irms)
300mA
Saturation Current (Isat)
310mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000648
Product traceability