Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74455168
Order Code1636120
Product RangeWE-PD4 Series
Technical Datasheet
500 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.850 |
10+ | €1.810 |
50+ | €1.770 |
100+ | €1.700 |
200+ | €1.660 |
500+ | €1.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74455168
Order Code1636120
Product RangeWE-PD4 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)400mA
Inductor ConstructionUnshielded
Saturation Current (Isat)400mA
Product RangeWE-PD4 Series
Power Inductor Case6.6mm x 4.45mm x 2.92mm
DC Resistance Max0.86ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Product Range
WE-PD4 Series
DC Resistance Max
0.86ohm
Product Length
6.6mm
Product Height
2.92mm
RMS Current (Irms)
400mA
Saturation Current (Isat)
400mA
Power Inductor Case
6.6mm x 4.45mm x 2.92mm
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability