Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7445510
Order Code1636116
Product RangeWE-PD4 Series
Technical Datasheet
88 In Stock
500 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.320 |
10+ | €2.220 |
50+ | €2.000 |
100+ | €1.850 |
200+ | €1.760 |
500+ | €1.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7445510
Order Code1636116
Product RangeWE-PD4 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.2A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.1A
Product RangeWE-PD4 Series
Inductor Case / Package-
DC Resistance Max0.16ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WE-PD4 series compact size SMD Power Inductor with low-loss ferrite core. It is perfectly suitable for switching regulators and noise suppression.
- Application frequency range up to 10MHz
- Reflow recommended solder profile
- -40 to 125°C Operating temperature range
Warnings
Cleaning agents that are used to clean application might damage or change the characteristics of the component, body, pins or termination.
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
WE-PD4 Series
DC Resistance Max
0.16ohm
Product Length
6.6mm
Product Height
2.92mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 7445510
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability