Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74455047
Order Code1636114
Product RangeWE-PD4 Series
Technical Datasheet
771 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.100 |
10+ | €2.000 |
50+ | €1.800 |
100+ | €1.780 |
200+ | €1.700 |
500+ | €1.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74455047
Order Code1636114
Product RangeWE-PD4 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.5A
Power Inductor Case6.6mm x 4.45mm x 2.92mm
Product RangeWE-PD4 Series
Inductor Case / Package-
DC Resistance Max0.09ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Power Inductor Case
6.6mm x 4.45mm x 2.92mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1.5A
Product Range
WE-PD4 Series
DC Resistance Max
0.09ohm
Product Length
6.6mm
Product Height
2.92mm
Technical Docs (3)
Alternatives for 74455047
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability