Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439324033
Order Code4413304
Product RangeWE-XHMI Series
Technical Datasheet
195 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €1.540 |
50+ | €1.250 |
250+ | €1.060 |
500+ | €1.010 |
1000+ | €0.924 |
2000+ | €0.866 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€7.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439324033
Order Code4413304
Product RangeWE-XHMI Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)7.1A
Inductor ConstructionShielded
Saturation Current (Isat)8.2A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max0.0255ohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.3mm
Product Height3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
0.0255ohm
Product Length
4.3mm
Product Height
3mm
RMS Current (Irms)
7.1A
Saturation Current (Isat)
8.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034
Product traceability