Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.810 |
50+ | €1.570 |
100+ | €1.450 |
250+ | €1.340 |
500+ | €1.250 |
1000+ | €1.150 |
Product Information
Product Overview
WE-MAPI series is one of the world’s smallest metal alloy power inductor. It’s efficiency is outstanding and now available in new sizes and extended temperature versions with AEC-Q200 Grade 0 qualification for -55° to +150°C operation temperature in the 4020HT series. The power inductor was developed for the latest and upcoming switching regulator generations. It impresses with its innovative metal-alloy core material. The frameless design with direct wire connection significantly increases the effective magnetic volume and thus also the power density. Typical applications include DC/DC-converter for high current power supplies, DC/DC-converter for Field Programmable Gate Array (FPGA), POL-converters, portable power like PDA, digital camera, mainboards/graphic cards, battery powered devices, wireless communication devices and power supplies for smartphones, tablet PCs and other mobile devices.
- Magnetic iron alloy allows high rated currents
- Compact design
- Magnetically shielded
- High current capability and handles high transient current spikes
- Low acoustic noise and low leakage flux noise
- Operating temperature range from -40°C to 125°C
Technical Specifications
330nH
Shielded
4.1mm x 4.1mm x 2.1mm
0.006ohm
4.1mm
2.1mm
9.6A
12.4A
WE-MAPI Series
± 30%
4.1mm
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate