Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.200 |
10+ | €2.160 |
50+ | €1.880 |
100+ | €1.830 |
200+ | €1.740 |
500+ | €1.620 |
Product Information
Product Overview
Wurth Electronics WE-LHMI series is a SMD power inductor with high saturation current and compact design with high performance and space saving design. The WE-LHMI is distinguished by high nominal and saturation currents. A special iron powder mixture prevents the saturation of the core across the entire operating range. It also provides magnetic shielding, which reduces the leakage field to a minimum and even eliminates acoustic noise. Areas of application for the WE-LHMI series include DC/DC converters in high-current power supplies to power FPGAs, POL converters, motherboards, graphics cards and battery-operated equipment.
- Compact design
- Magnetically shielded
- High current capability
- Handles high transient current spikes
- No acoustic noise and low leakage field
- Frequency range up to 5MHz
- Operating temperature: -40°C to +125°C
Technical Specifications
22µH
Shielded
WE-LHMI Series
-
± 20%
10mm
No SVHC (21-Jan-2025)
3.5A
8A
11mm x 10mm x 3.8mm
0.074ohm
11mm
3.8mm
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate