Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744312100
Order Code1636184
Product RangeWE-HCI Series
Technical Datasheet
1,100 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.530 |
50+ | €2.780 |
100+ | €2.610 |
250+ | €2.470 |
500+ | €2.250 |
1500+ | €2.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744312100
Order Code1636184
Product RangeWE-HCI Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)12.5A
Product RangeWE-HCI Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.0095ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width7.3mm
Product Height3.4mm
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-HCI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
11A
Saturation Current (Isat)
12.5A
Power Inductor Case
-
DC Resistance Max
0.0095ohm
Product Length
6.6mm
Product Height
3.4mm
Technical Docs (2)
Alternatives for 744312100
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075
Product traceability