Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744235510
Order Code2894624
Product RangeWE-CNSW Series
Technical Datasheet
1,383 In Stock
1,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.710 |
10+ | €1.630 |
50+ | €1.520 |
100+ | €1.420 |
200+ | €1.380 |
500+ | €1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744235510
Order Code2894624
Product RangeWE-CNSW Series
Technical Datasheet
DC Current Rating200mA
Inductance51µH
Product RangeWE-CNSW Series
Impedance3kohm
Inductor Case / Package-
Common Mode Filter Case4.5mm x 3.2mm x 2.7mm
Product Length4.5mm
Product Width3.2mm
Product Height2.7mm
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The great advantage of Wurth Electronics WE-CNSW series is the high suppression of common mode EMI noise at high frequencies, while not influencing the data signal of the interface. Wurth Electronics offers standard WE-CNSW and WE-CNSW High Frequency (HF) series. The WE-CNSW filters are available in package sizes: 0603, 0805, 1206 and 1812 with an ideal operating frequency range of 10MHz up to 1GHz. The WE-CNSW HF filters are available in package sizes 0504 and 0805 with an ideal operating frequency range of 100MHz up to 4GHz.
- Current compensated data line filter
- High common mode noise suppression at high frequencies
- Small influence on high speed signals through winding symmetry
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
- IEEE 1394 (Firewire)
Technical Specifications
DC Current Rating
200mA
Product Range
WE-CNSW Series
Inductor Case / Package
-
Product Length
4.5mm
Product Height
2.7mm
SVHC
No SVHC (21-Jan-2025)
Inductance
51µH
Impedance
3kohm
Common Mode Filter Case
4.5mm x 3.2mm x 2.7mm
Product Width
3.2mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000165
Product traceability