Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744229
Order Code1636268
Product RangeWE-SL2 Series
Technical Datasheet
645 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.440 |
50+ | €2.130 |
100+ | €2.040 |
250+ | €1.940 |
500+ | €1.860 |
1000+ | €1.780 |
Price for:Each
Minimum: 1
Multiple: 1
€2.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744229
Order Code1636268
Product RangeWE-SL2 Series
Technical Datasheet
DC Current Rating400mA
Inductance6.5mH
Product RangeWE-SL2 Series
Impedance18.4kohm
Inductor Case / Package-
Common Mode Filter Case9.2mm x 6mm x 5mm
Product Length9.2mm
Product Width6mm
Product Height5mm
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 744229 is a 400mA SMD common mode Line Filter with reflow solder profile and bifilar winding style. The WE-SL2 series filter is suitable for suppression of common mode noise.
- -40 to 125°C Operating temperature range
Applications
Power Management, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
400mA
Product Range
WE-SL2 Series
Inductor Case / Package
-
Product Length
9.2mm
Product Height
5mm
SVHC
No SVHC (21-Jan-2025)
Inductance
6.5mH
Impedance
18.4kohm
Common Mode Filter Case
9.2mm x 6mm x 5mm
Product Width
6mm
Qualification
AEC-Q200
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability