Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744223
Order Code1636274
Product RangeWE-SL2 Series
Technical Datasheet
1,586 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.300 |
50+ | €1.940 |
100+ | €1.860 |
250+ | €1.810 |
500+ | €1.750 |
1000+ | €1.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744223
Order Code1636274
Product RangeWE-SL2 Series
Technical Datasheet
DC Current Rating1A
Inductance500µH
Product RangeWE-SL2 Series
Impedance3.3kohm
Inductor Case / Package-
Common Mode Filter Case9.2mm x 6mm x 5mm
Product Length9.2mm
Product Width6mm
Product Height5mm
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WE-SL2 series from Wurth Elektronik are SMD common mode line filters. WE-SL2 series filters are used in current compensated choke for data and signal lines, power supply systems, filter for measurement signals, CAN, suppression for common mode noise.
- 9.2mm x 6mm x 5mm case size
- Ring core with the core materials of NiZn and MnZn
- Operating voltage of 80VDC (42VAC)
- Operating temperature range -40°C to +125°C
- Inductance value range from 10µH to 6.5mH at 100Mhz
- Rated current varies from 0.4A to 1.6A
- DC resistance range from 80mohm to 0.95ohm
- Suitable for reflow soldering
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
1A
Product Range
WE-SL2 Series
Inductor Case / Package
-
Product Length
9.2mm
Product Height
5mm
SVHC
No SVHC (21-Jan-2025)
Inductance
500µH
Impedance
3.3kohm
Common Mode Filter Case
9.2mm x 6mm x 5mm
Product Width
6mm
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for 744223
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000501