Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744205
Order Code2534554
Product RangeWE-SL Series
Technical Datasheet
1,060 In Stock
600 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.520 |
| 10+ | €3.220 |
| 50+ | €2.920 |
| 100+ | €2.710 |
| 200+ | €2.520 |
| 600+ | €2.310 |
Price for:Each
Minimum: 1
Multiple: 1
€3.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744205
Order Code2534554
Product RangeWE-SL Series
Technical Datasheet
DC Current Rating700mA
Inductance100µH
Product RangeWE-SL Series
Impedance900ohm
Inductor Case / Package-
Common Mode Filter Case12.7mm x 10.5mm x 5.75mm
Product Length12.7mm
Product Width10.5mm
Product Height5.75mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
700mA
Product Range
WE-SL Series
Inductor Case / Package
-
Product Length
12.7mm
Product Height
5.75mm
SVHC
No SVHC (21-Jan-2025)
Inductance
100µH
Impedance
900ohm
Common Mode Filter Case
12.7mm x 10.5mm x 5.75mm
Product Width
10.5mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000836
Product traceability