Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427512
Order Code1635783
Product RangeWE-SUKW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.340 |
50+ | €1.180 |
100+ | €1.140 |
250+ | €1.120 |
500+ | €1.090 |
1000+ | €1.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427512
Order Code1635783
Product RangeWE-SUKW Series
Technical Datasheet
Ferrite Bead Case / Package-
Impedance580ohm
DC Current Rating5A
Product RangeWE-SUKW Series
DC Resistance Max0.003ohm
Impedance Tolerance± 25%
Product Length11mm
Product Width5mm
Product Height4.65mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7427512 is a surface-mount suppression Ferrite Bead with special NiSn pad for improved soldering results. This 5-hole version ferrite bead is for an easy installation on the PCB and protects against radio frequency interferences of components on PCBs.
- -40 to 125°C Operating temperature range
- 3°C/s Maximum ramp-up rate
- 6°C/s Maximum ramp-down rate
Applications
Industrial, Radio Interference, Instrumentation
Warnings
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component, body, pins or termination.
Technical Specifications
Ferrite Bead Case / Package
-
DC Current Rating
5A
DC Resistance Max
0.003ohm
Product Length
11mm
Product Height
4.65mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Impedance
580ohm
Product Range
WE-SUKW Series
Impedance Tolerance
± 25%
Product Width
5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001061
Product traceability