Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427232
Order Code4065728
Product RangeWE-FLAT Series
Technical Datasheet
35 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.690 |
3+ | €4.580 |
5+ | €4.480 |
10+ | €4.370 |
20+ | €4.250 |
50+ | €4.120 |
Price for:Each
Minimum: 1
Multiple: 1
€4.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427232
Order Code4065728
Product RangeWE-FLAT Series
Technical Datasheet
Impedance150ohm
Frequency Min1MHz
Frequency Max1GHz
Product RangeWE-FLAT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Impedance
150ohm
Frequency Max
1GHz
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1MHz
Product Range
WE-FLAT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0487
Product traceability