Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74271633
Order Code3237533
Product RangeWE-STAR-GAP Series
Technical Datasheet
13 In Stock
190 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.700 |
3+ | €6.470 |
5+ | €6.240 |
10+ | €6.010 |
20+ | €5.550 |
50+ | €5.080 |
Price for:Each
Minimum: 1
Multiple: 1
€6.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74271633
Order Code3237533
Product RangeWE-STAR-GAP Series
Technical Datasheet
Cable Diameter8mm
Frequency Min-
Frequency Max-
Impedance100ohm
Product RangeWE-STAR-GAP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Diameter
8mm
Frequency Max
-
Product Range
WE-STAR-GAP Series
Frequency Min
-
Impedance
100ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030233
Product traceability