Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270162
Order Code3812678
Product RangeWE-AFB Series
Technical Datasheet
236 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.601 |
5+ | €0.589 |
10+ | €0.576 |
25+ | €0.558 |
50+ | €0.540 |
128+ | €0.491 |
Price for:Each
Minimum: 1
Multiple: 1
€0.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270162
Order Code3812678
Product RangeWE-AFB Series
Technical Datasheet
Outer Diameter11mm
Product Length15mm
Inner Diameter6.75mm
Frequency Min-
Frequency Max-
Impedance94ohm
Product RangeWE-AFB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
11mm
Inner Diameter
6.75mm
Frequency Max
-
Product Range
WE-AFB Series
Product Length
15mm
Frequency Min
-
Impedance
94ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability