Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427015
Order Code3582949
Product RangeWE-TOF Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.060 |
3+ | €4.750 |
5+ | €4.570 |
10+ | €4.390 |
20+ | €4.160 |
50+ | €3.950 |
Price for:Each
Minimum: 1
Multiple: 1
€5.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427015
Order Code3582949
Product RangeWE-TOF Series
Technical Datasheet
Outer Diameter40.6mm
Product Length15mm
Inner Diameter27.4mm
Frequency Min-
Frequency Max-
Impedance108ohm
Product RangeWE-TOF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
40.6mm
Inner Diameter
27.4mm
Frequency Max
-
Product Range
WE-TOF Series
Product Length
15mm
Frequency Min
-
Impedance
108ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability