Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270110
Order Code2082489
Product RangeWE-TOF Series
Technical Datasheet
7 In Stock
126 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.790 |
5+ | €1.710 |
10+ | €1.680 |
25+ | €1.650 |
50+ | €1.610 |
126+ | €1.560 |
Price for:Each
Minimum: 1
Multiple: 1
€1.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270110
Order Code2082489
Product RangeWE-TOF Series
Technical Datasheet
Outer Diameter16mm
Product Length16mm
Inner Diameter12mm
Frequency Min-
Frequency Max-
Impedance195ohm
Product RangeWE-TOF Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 74270110 is an EMI suppression toroidal Ferrite Core made of 4 W 1500. The WE-TOF series ferrite core is suitable for wires, coaxial cables, wire-wrapping cables, multi-conductor wires and interference suppression applications.
- Filter for common mode interferences
- Operating temperature: –25 ºC to +125 ºC
- NiZn Core material
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Warnings
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component or body. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Outer Diameter
16mm
Inner Diameter
12mm
Frequency Max
-
Product Range
WE-TOF Series
Product Length
16mm
Frequency Min
-
Impedance
195ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 74270110
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00736
Product traceability