Print Page
Image is for illustrative purposes only. Please refer to product description.
836 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.930 |
10+ | €1.440 |
100+ | €1.190 |
500+ | €1.040 |
1000+ | €0.885 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No694106106102
Order Code2472148
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter2mm
Barrel Length-
Connector MountingSurface Mount
Contact Termination TypeSurface Mount
Barrel Inner Diameter-
Barrel Outer Diameter6.4mm
Voltage Rating24V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 694106106102 is a 5A black surface-mount right angle Power Jack with 4 soldering pads and pegs, stamped contacts. This WR-DC series jack with copper alloy contacts, PA9T insulator.
- 2mm Inner diameter
- 6.4mm Outer diameter
- UL94V-0 Flammability rating
Applications
Power Management
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
Surface Mount
Barrel Inner Diameter
-
Voltage Rating
24V
SVHC
No SVHC (21-Jan-2025)
Current Rating
5A
Barrel Length
-
Contact Termination Type
Surface Mount
Barrel Outer Diameter
6.4mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002