Print Page
Image is for illustrative purposes only. Please refer to product description.
1,000 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
500+ | €0.825 |
1500+ | €0.809 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€412.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No694103107102
Order Code2472143
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter1.3mm
Barrel Length-
Connector MountingSurface Mount
Contact Termination TypeSurface Mount
Barrel Inner Diameter-
Barrel Outer Diameter3.9mm
Voltage Rating18V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 694103107102 is a right-angle DC Power Connector with 4 soldering pads and pegs WR-DC. Jack with copper alloy contact and PA 9T insulator.
- -40 up to +85°C Operating temperature range
- 500VAC/min Dielectric withstanding voltage
- 50mΩ Maximum Contact resistance
- <gt/>100MΩ Insulation resistance
Applications
Industrial
Technical Specifications
Gender
Jack
Pin Diameter
1.3mm
Connector Mounting
Surface Mount
Barrel Inner Diameter
-
Voltage Rating
18V
SVHC
No SVHC (21-Jan-2025)
Current Rating
5A
Barrel Length
-
Contact Termination Type
Surface Mount
Barrel Outer Diameter
3.9mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006