Print Page
Image is for illustrative purposes only. Please refer to product description.
188 In Stock
50 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.140 |
10+ | €3.420 |
100+ | €3.050 |
250+ | €2.690 |
500+ | €2.440 |
Price for:Each
Minimum: 1
Multiple: 1
€4.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No692121430000
Order Code2520178
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 3.0
No. of Positions9Ways
Connector MountingPCB Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB 3.0
No. of Positions
9Ways
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002325
Product traceability