Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691338500010
Order Code3768236
Product RangeWR-TBL 3385
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
40+ | €3.130 |
Price for:Each
Minimum: 40
Multiple: 40
€125.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691338500010
Order Code3768236
Product RangeWR-TBL 3385
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions10Ways
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeWR-TBL 3385
SVHCLead (21-Jan-2025)
Technical Specifications
Gender
Header
No. of Positions
10Ways
Rated Voltage
300V
Product Range
WR-TBL 3385
Pitch Spacing
5.08mm
Rated Current
15A
Block Orientation
Through Hole Vertical
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0066