Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No665165128130
Order Code2470695
Product RangeWR-WTB Series
Technical Datasheet
10 In Stock
80 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.930 |
10+ | €2.200 |
100+ | €2.160 |
250+ | €2.110 |
500+ | €2.070 |
Price for:Each
Minimum: 1
Multiple: 1
€2.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No665165128130
Order Code2470695
Product RangeWR-WTB Series
Technical Datasheet
Connector to ConnectorCrimp Receptacle to Crimp Receptacle
Cable Length - Imperial11.811"
Cable Length - Metric300mm
Jacket ColourBlack
Product RangeWR-WTB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 665165128130 is a 300mm black female pre-crimped Cable with crimp terminal to crimp terminal connection.
- -20 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector to Connector
Crimp Receptacle to Crimp Receptacle
Cable Length - Metric
300mm
Product Range
WR-WTB Series
Cable Length - Imperial
11.811"
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5