Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No614105150621
Order Code2470820
Product RangeWR-COM
Technical Datasheet
2,007 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.840 |
37+ | €1.560 |
112+ | €1.460 |
300+ | €1.360 |
750+ | €1.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No614105150621
Order Code2470820
Product RangeWR-COM
Technical Datasheet
USB Connector TypeMicro USB Type AB
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingThrough Hole Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeWR-COM
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 614105150621 is a vertical USB Type-AB Receptacle with gold-plated copper alloy contact. It supports USB 2.0 version and features 5 positions, LCP insulator and through hole mount.
- 10000-cycle Durability (mating)
- Black colour
- 100MΩ Isolation resistance
- 30mΩ Maximum contact resistance
- JEDEC lead-free wave soldering process
Applications
Computers & Computer Peripherals
Technical Specifications
USB Connector Type
Micro USB Type AB
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
WR-COM
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
Product traceability