Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No520001000
Order Code3757774
Product RangeWA-CHTW Series
Technical Datasheet
828 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.170 |
50+ | €0.159 |
100+ | €0.148 |
Price for:Each
Minimum: 1
Multiple: 1
€0.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No520001000
Order Code3757774
Product RangeWA-CHTW Series
Technical Datasheet
Cable Clamp / Clip TypeTwist Lock Cable Clip
Internal Diameter4mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length-
External Width-
Height17.8mm
Product RangeWA-CHTW Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- WA-CHTW cable twister ideal for quick holding and dismantling
- Nylon 66 natural colour cable twister
- Operating temperature range from -30°C to +85°C
Technical Specifications
Cable Clamp / Clip Type
Twist Lock Cable Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
-
Height
17.8mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
4mm
Cable Clamp / Clip Colour
Natural
External Width
-
Product Range
WA-CHTW Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000226