Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No472131020311
Order Code4244946
Product RangeWS-TOTV Series
Technical Datasheet
42 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.140 |
5+ | €4.930 |
10+ | €4.710 |
20+ | €4.330 |
50+ | €4.240 |
Price for:Each
Minimum: 1
Multiple: 1
€5.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No472131020311
Order Code4244946
Product RangeWS-TOTV Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeWS-TOTV Series
Switch MountingPanel, Through Hole
Contact Current Max1A
Contact Voltage AC Nom-
Switch TerminalsPC Pin
Contact Voltage DC Nom30V
SVHCLead (21-Jan-2025)
Product Overview
- WS-TOTV Ø 6.35mm panel cut-out vertical operation toggle switch
- ON-ON switching function, DPDT schematic
- 7.3mm actuator length, 7.1mm bushing length
- 1A IR, 30VDC VR, 30mohm contact resistance initial, 1000Mohm RISO
- 500VAC withstanding voltage, 50000 steps electrical life
- Opposite side connection type
- Copper alloy actuator material, stainless steel cover material
- DAP frame material, UL94 V-0 frame flammability rating
- Copper alloy terminal material, silver terminal plating
- Operating temperature range from -40 up to +85°C
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel, Through Hole
Contact Voltage AC Nom
-
Contact Voltage DC Nom
30V
Contact Configuration
DPDT
Product Range
WS-TOTV Series
Contact Current Max
1A
Switch Terminals
PC Pin
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006