Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No431181015816
Order Code1867975
Product RangeWS-TASV
Technical Datasheet
597 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.540 |
50+ | €0.529 |
100+ | €0.518 |
250+ | €0.508 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€5.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No431181015816
Order Code1867975
Product RangeWS-TASV
Technical Datasheet
Product RangeWS-TASV
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force160gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)5mm x 5mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 431181015816 is a 6 x 6mm surface mount Tactile Switch with ground terminal and 160 ±50g operation force. It comes with an UL94V-0 rated LCP housing and stem. Silver-plated stainless steel contact and terminal.
- UL94V-0 Flame-rated insulator
- <gt/>100MΩ Isolation resistance
- 250VAC Minimum dielectric withstanding voltage
- 100mΩ Maximum contact resistance
- 0.25 +0.05/-0.1mm Stroke
- 1000000 Life cycles
- 1.5mm Height
Applications
Avionics, Automation & Process Control, Medical
Technical Specifications
Product Range
WS-TASV
Switch Mounting
Surface Mount
Actuating Force
160gf
Switch Dimensions (L x W)
5mm x 5mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
20mA at 15VDC
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013