Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No4051210297017
Order Code3779103
Product RangeWE-TGS
Technical Datasheet
129 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.890 |
5+ | €34.190 |
10+ | €33.490 |
20+ | €32.820 |
Price for:Each
Minimum: 1
Multiple: 1
€34.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No4051210297017
Order Code3779103
Product RangeWE-TGS
Technical Datasheet
Thermal Conductivity1800W/m.K
Conductive MaterialAcrylic, Graphite Sheet
Thickness0.037mm
Thermal Impedance-
Dielectric Strength-
External Length297mm
External Width210mm
Product RangeWE-TGS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Conductivity
1800W/m.K
Thickness
0.037mm
Dielectric Strength
-
External Width
210mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Acrylic, Graphite Sheet
Thermal Impedance
-
External Length
297mm
Product Range
WE-TGS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85459090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00212