Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No402030403020
Order Code3779089
Product RangeWE-PCM
Technical Datasheet
66 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.670 |
5+ | €21.750 |
10+ | €20.860 |
20+ | €20.440 |
Price for:Each
Minimum: 1
Multiple: 1
€22.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No402030403020
Order Code3779089
Product RangeWE-PCM
Technical Datasheet
Thickness0.2mm
Conductive MaterialNylon (Polyamide)
Thermal Conductivity3W/m.K
Thermal Impedance-
Volume Resistivity-
External Length400mm
External Width300mm
Product RangeWE-PCM
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thickness
0.2mm
Thermal Conductivity
3W/m.K
Volume Resistivity
-
External Width
300mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Nylon (Polyamide)
Thermal Impedance
-
External Length
400mm
Product Range
WE-PCM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39219055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0648